

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Projector
Laser
Home cinema/HD projector
Office projector
Gaming
3840 x 2160 4K UHD
2160p
2000 lm
16:9
Smart System, integrated apps
4K support
Automatic keystoning
Autofocus
Lens Shift
Wi-Fi
Remote included
Built-in speaker
2 x
HDMI
3.5 mm audio jack
USB Type A
RJ45
Built-in Wi-Fi
24 dB
(W x H x D) 262.6 x 246.8 x 215.6 mm
262.6 mm
246.8 mm
215.6 mm
4.8 kg
Black
110 W
5.2
Yes
Yes
24 W
Yes
User & Safety Instructions 3735190 Dangbei Projector DBOX02 MP1 Pro Smart Projector Laser 2000 lm 3840 x 2160 4K UHD Smart System, integrated apps, 4K supp