
Number
Highlights & Details
Dangbei Projector Freedo Portable Smart Projector DLP
- ANSI lumen: 450 lm
- Smart System, integrated apps, Mini projector, Battery-powered, Full HD, Autofocus, Automatic keystoning, Built-in speaker, Remote included
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Home cinema/HD projector
Portable projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
450 lm
- Beamer features
Smart System, integrated apps
Mini projector
Battery-powered
Full HD
Autofocus
Automatic keystoning
Built-in speaker
Remote included
- Max. bulb life
20000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
- Weight
1.4 kg
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3400597 Dangbei Projector Freedo Portable Smart Projector DLP 450 lm 1920 x 1080 Full HD Smart System, integrated apps, Mini pro
Information
Information 3400597 Dangbei Projector Freedo Portable Smart Projector DLP 450 lm 1920 x 1080 Full HD Smart System, integrated apps, Mini pro
Description
Experience cinema in a new dimension – with the Dangbei Freedo, the compact and powerful portable projector that gives you a breathtaking movie experience anywhere.
Perfect picture quality – everywhere and every time
Thanks to full HD resolution (1080p) and 4K support via HDMI, the Freedo delivers pin-sharp images with rich colors. The 450 ISO-lumen provide for a brilliant display, even in environments with ambient light. With a color scale of over 90% DCI-P3 you can experience lively, realistic colors – just like in the cinema.
Flexible and portable – your cinema on the go
With its integrated battery the Freedo enables up to 2.5 hours of video playback in the power-saving mode and up to 8 hours of music enjoyment in the Bluetooth loudspeaker mode. The light-weight, compact design (1.4 kg) makes it a perfect companion while traveling. Quick charging via USB-C keeps your entertainment experience uninterrupted.
360° entertainment – More than just a projector
• Flexible installation: Whether on the wall or on the ceiling – the 165° tilt angle and the integrated stand bracket offer a wide range of applications.
• Auto-focus & auto-keystone correction: The Freedo intelligently adapts the picture to any environment, including obstacle detection and intelligent screen adaptation.
• Smart entertainment with Google TV: Access to over 700,000 movies and series with Netflix, YouTube, Prime Video and many more apps.
Immersive 360° sound for real cinema feeling
With the powerful 6-watt speakers and Dolby Digital Plus, you can experience high-quality, room-filling sound – whether in movies, games or as a Bluetooth speaker for music.
Versatile connectivity – easy to connect
Whether laptop, TV-stick, game console or USB-data carrier – you are best connected with HDMI ARC, USB 2.0 and Bluetooth 5.1.
Intelligent features for maximum comfort
• Built-in eye protection: Detects movements and automatically dims the light in children or pets.
• Google cast & voice control: Stream content wirelessly or simply control the projector with "Hey Google".
• Robust protection: The high-quality EPP protective box makes the FREEDO impact-resistant, waterproof and travel-friendly.
Get ready for the next level of mobile entertainment – with the Dangbei Freedo!
This text is machine translated.
Features
- Fredo x1
- • Portable dust bag x1
- • POWER SUPPLY 65 W (20 V/3.25 A)
- • Remote control x1 AAA batteries
- • Operating instructions x1










