Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Retroreflective light barrier
S5N-MH-5-B01-PP
Light-ON
Dark-ON
Polarisation filter
Trimmer
10 V DC
30 V DC
10 - 30 V DC
333 µs
1 maker
1 breaker
PNP
1 kHz
M12 (4-pin)
Metal
SC laser red
radial
1
650 nm
16 m
LED indicator
IP67
-10 °C
+50 °C
1 pc(s)
Datasheet 1488458 Datalogic Retroreflective light barrier S5N-MH-5-B01-PP 952021961 Light-ON, Dark-ON, Polarisation filter, Trimmer 1 pc(s