
Datalogic Retroreflective light barrier S5N-PH-5-B01-PP 952001961 Light-ON, Dark-ON, Polarisation filter, Trimmer 1 pc(s
Number
Technical specifications
- Product type
Retroreflective light barrier
- Type
S5N-PH-5-B01-PP
- Functions
Light-ON
Dark-ON
Polarisation filter
Trimmer
- Min. operating voltage
10 V DC
- Max. operating voltage
30 V DC
- Operating voltage
10 - 30 V DC
- Response time
333 µs
- Contact type
1 maker
1 breaker
- Outputs
PNP
- Switching frequency
1 kHz
- Connector
M12 (4-pin)
- Enclosure material
Plastic
- Transmitter type
SC laser red
- Light emission
radial
- Laser class
1
- Wavelength
650 nm
16 m
- Features
LED indicator
IP67
- Min. temperature
-10 °C
- Max. temperature
+50 °C
- Content
1 pc(s)
Documents & Downloads
Datasheet
Datasheet 1488468 Datalogic Retroreflective light barrier S5N-PH-5-B01-PP 952001961 Light-ON, Dark-ON, Polarisation filter, Trimmer 1 pc(s
User & Safety Instructions
User & Safety Instructions 1488468 Datalogic Retroreflective light barrier S5N-PH-5-B01-PP 952001961 Light-ON, Dark-ON, Polarisation filter, Trimmer 1 pc(s
Description
This text is machine translated.

