
Number
Highlights & Details
CAN module with 8 DiO EA - can EA DiO module - 8 optocoupler inputs and 8 digital outputs (3 A) - with Ethernet configuration interface
- Ethernet 10/100 Mbit/s
- Supported protocols: HTTP, UDP, TCP, DHCP, Modbus-TCP
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface, disclosed TCP protocol, Modbus TCP
- Encrypted Ethernet communication is possible
- Open standard or Modbus TCP protocol
- Web interface and APP (smartphone and tablet)
- Galvanically separated up to 1.5 kV
- Control: API for Windows and Linux (DELIB driver library), Command Line Interface
- CAN interface according to ISO 11898
- Open CAN Protocol (RAW CAN)
- Automatic send / receive mode
- Electrically isolated up to 500 V
- Closer (NO)
- Max. SWITCHING VOLTAGE 48 V AC/DC
- Max. SWITCHING CURRENT 3 A AC / DC
- Max. TRANSPORT CURRENT 3 A AC / DC
- Max. breaking capacity 90 W
- Timeout-protection function (can be configured via software)
- Status LED for each output
- Type: Optocouplers AC / DC
- Signal level ±5 V to ±15 V or ±15 V to ±30 V.
- 16 bit counter per channel (up to 100Hz)
- Detects a change from Low to High and High to Low Level (Flip-Flop)
- Status LED for each channel
Technical specifications
- Electrical isolation of the CAN bus
- CANopen profiles according to the CIA® specification CIA 301, CIA 305 and CIA 401
- Product type
IO module
- Interfaces
CAN
USB
- Type
UC-CAN-E-O8-R8_3A
- Operating voltage
7 V DC
24 V DC
- Operating voltage
7 - 24 V DC
- Height
120 mm
- Length
111 mm
- Width
22.5 mm
- No. of digital inputs
0
- No. of digital inputs
8
- No. of digital outputs
8
- No. of relay outputs
8
- Dim
(L x W x H) 111 x 22.5 x 120 mm
- Control LEDs
Yes
- Manufacturer part #
UC-CAN-E-O8-R8_3A
- Fitting type (details)
Rail mounting (Mounting rail TS 35 x 7.5 mm)
- Relay rating
3 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3796620 Deditec UC-CAN-E-O8-R8_3A UC-CAN-E-O8-R8_3A IO module CAN, USB No. of digital outputs: 8 No. of digital inputs: 8 No. of
User & Safety Instructions
User & Safety Instructions 3796620 Deditec UC-CAN-E-O8-R8_3A UC-CAN-E-O8-R8_3A IO module CAN, USB No. of digital outputs: 8 No. of digital inputs: 8 No. of
Description
This text is machine translated.
Features
- M2M functionality
- Automatic CAN-RX/TX mode
- RAW CAN
- J1939 Protocol
- Free configuration and testing software
- USB configuration interface
- Supply voltage +7 V to +24 V DC
- Plug-in female multipoint connectors with locking mechanism
- Fixes to 35 mm x 7.5 mm DIN rail
- Operating temperature: +10 °C to +50 °C (extended temperature range on request)
- Suitable for typical industrial indoor and switching cabinet environments
Scope of delivery
- 5 pin connector
- 2x 16 pin connectors
- Actuating tool for WAGO connector
- DIN-rail connector
System requirements
- Windows, Linux


