
Number
Highlights & Details
Earth conductor terminal
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
PG terminal
- Features
with screw connection
- Connection
Screws
- Cross section (flexible) (min.)
0.2 mm²
- Cross section (flexible) (max.)
1.5 mm²
- Cross section (inflexible) (min.)
0.2 mm²
- Cross section (inflexible) (max.)
1.5 mm²
- AWG (min.)
24
- AWG max.
12
- Clamp width
5.2 mm
- No. of rows
1
- Pins per row
1
- Number of pins
1
- Factory colour
Yellow
Green
- Min. stripping length
8 mm
- Stripping length (max.)
8 mm
- Manufacturer part #
PC2.5-PE-01P-1Y-00AH-1
- Content
1 pc(s)
- Type
PC2.5-PE-01P-1Y-00AH
- Dim
(L x W x H) 42.50 x 5.20 x 45.80 mm
- Width
5.20 mm
- Height
45.80 mm
- Length
42.50 mm
- RoHS-compliant
Yes
- Compatible with (details)
DIN rail NS 35/7.5
NS 35/15 and NS 32
- Rated surge voltage
8 kV
- Contamination level
3
- Weight
16.60 g
- Connector colour
Green
Documents & Downloads
Datasheet
Datasheet 1327363 Degson PC2.5-PE-01P-1Y-00AH-1 PG terminal 5.2 mm Screws Yellow, Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1327363 Degson PC2.5-PE-01P-1Y-00AH-1 PG terminal 5.2 mm Screws Yellow, Green 1 pc(s) Piece
Information
Information 1327363 Degson PC2.5-PE-01P-1Y-00AH-1 PG terminal 5.2 mm Screws Yellow, Green 1 pc(s) Piece





