
Deko Light 565364 Acrux 120 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 14.50 W Traffic white (RAL 9

Number
Highlights & Details
LED Ceiling Light, Acrox 120, Round, 14.5W, 3000/4000/6000 K, Dimmable, plastic, white/black
- Power= 14.50 W Total luminous flux= 1370 lm Colour temperature= 6000 K Warm white, Neutral white, Cool white
Technical specifications
- Input voltage 220-240V AC/50-60Hz
- Control:phase or phase section, CCT Dip
- Colour reproduction Ra:80
- Light intensity 505 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 487-583 nm
- Number of LEDs:30
- LED type:SMD
- LED design: 2835
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Lens 2:milky
- Product type
LED recessed light
- No. of bulbs
30
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
14.50 W
14.50 W
1370 lm
- Total luminous flux
1370 lm
6000 K
- Colour
Warm white
Neutral white
Cool white
- Energy consumption
15 kWh/1000h
- Type
Circular
- Radiation angle
90°
- Light features
Dimmable
- Recess depth
63 mm
- Outside Ø
120
IP20
- Protection class
II
- Factory colour
Traffic white (RAL 9016)
- Material
Plastic
F (A - G)
- Dim
(Ø x H) 145 mm x 65.8 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Height
65.8 mm
- (Ø)
145 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795147 Deko Light 565364 Acrux 120 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 14.50 W Traffic white (RAL 9
User & Safety Instructions
User & Safety Instructions 2795147 Deko Light 565364 Acrux 120 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 14.50 W Traffic white (RAL 9
Description
Scope of delivery
- Switches1x cover ring deep black RAL 9005
- This text is machine translated.









