
Deko Light 565365 Acrux 145 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 16 W Traffic white (RAL 9016

Number
Highlights & Details
LED ceiling mounted light fixture, Acrox 145, Round, 16W, 3000/4000/6000 K, Dimmable, plastic, white/black
- Power= 16 W Total luminous flux= 1570 lm Colour temperature= 6000 K Warm white, Neutral white, Cool white
Technical specifications
- Input voltage 220-240V AC/50-60Hz
- Control:phase or phase section, CCT Dip
- Colour reproduction Ra:80
- Light intensity 570 cd
- Durability: 30000 h
- Switching cycles: 15000
- Radiation distribution: 487-583 nm
- Number of LEDs:35
- LED type:SMD
- LED design: 2835
- Connection option: Terminal
- Power supplies: Inc. LED power supply
- Material 2: Plastic
- Lens 2:milky
- Product type
LED recessed light
Built-in LED
- Bulb type
LED (monochrome)
- Rating per bulb
16 W
16 W
1570 lm
- Total luminous flux
1570 lm
6000 K
- Colour
Warm white
Neutral white
Cool white
- Energy consumption
17 kWh/1000h
- Type
Circular
- Radiation angle
90°
- Light features
Dimmable
- Recess depth
63 mm
- Outside Ø
145
IP20
- Protection class
II
- Factory colour
Traffic white (RAL 9016)
- Material
Plastic
F (A - G)
- Dim
(Ø x H) 174 mm x 68.5 mm
Yes
- Light bulb included
Yes
- Colour temperature (max.)
6000 K
- Colour temperature (min.)
3000 K
- Colour temperature range
3000 - 6000 K
- Height
68.5 mm
- (Ø)
174 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2795148 Deko Light 565365 Acrux 145 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 16 W Traffic white (RAL 9016
User & Safety Instructions
User & Safety Instructions 2795148 Deko Light 565365 Acrux 145 LED recessed light EEC: F (A - G) LED (monochrome) Built-in LED 16 W Traffic white (RAL 9016
Description
Scope of delivery
- Switches1x cover ring deep black RAL 9005
- This text is machine translated.









