
Highlights & Details
Dell LATITUDE 5410
- Display: 35.6 cm;14 inch;Full HD;Matt;1920 x 1080 Pixel
- CPU: Intel® Core™ i5;Core i5 10310U;10th Gen (Comet Lake) (4 x;1.70 GHz)
- RAM: 16 GB
- Memory: 256 GB
- Graphics:
- Operating system: Windows® 11 Pro
Technical specifications
- Hard disk 1 technology: RETEQ
- Keyboard color: KB dark
- Product type
Laptop
- Type
Latitude 5410
- Display (cm)
35.6 cm
- Screen size diagonal (inches)
14 inch
- Display resolution mode
Full HD
- Display properties
Matt
- Display resolution
1920 x 1080 Pixel
- CPU
Intel
- CPU series
Intel® Core™ i5
- Processor/type
Core i5 10310U
- Processor generation
10th Gen (Comet Lake)
- Processor cores (No.)
4 x
- CPU speed
1.70 GHz
- CPU turbo clock speed (max.)
4.40 GHz
- CPU cache
6 MB
16 GB
- No. of memory slots
2
- Configuration
SO-DIMM
- RAM / Max. upgrade
32 GB
- Hard drive
256 GB
- HDD capacity (total)
256 GB
- Microphone
Yes
- Webcam
Yes
- Keyboard layout
German, QWERTZ
- Width
32.3 cm
- Height
2.12 cm
- Depth
21.6 cm
- Weight
1.47 kg
- Software included
Norton 360 Deluxe OEM Version 3 User 25GB Cloud 12M PKC
- Operating system (Version)
Windows® 11 Pro
- Screen size diagonal (inches)
14 inch
- CPU clock rate
4 x 1.70 GHz / max. 4.40 GHz
Refurbished (very good)
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Display
35.6 cm (14 inch)
Documents & Downloads
Datasheet
Datasheet 3439955 Dell LATITUDE 5410 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB Windows®
User & Safety Instructions
User & Safety Instructions 3439955 Dell LATITUDE 5410 Laptop Refurbished (very good) 35.6 cm (14 inch) Intel® Core™ i5 Core i5 10310U 16 GB 256 GB Windows®
Description
Dell Latitude 5410 – the ideal companion for work and leisure! This "very good" laptop offers an impressive combination of performance, portability and sophisticated features that make your everyday life easier.
This text is machine translated.





