
Number
Technical specifications
- Product type
Dashcam
- Video resolution
1280 x 720 Pixel
- Car cam features
Accelerometer
Automatic start
Loop recording
Microphone
- Automatic recording
Yes
- Loop mode
Yes
- Operating voltage
12 V
- Max. viewing angle hor.
60°
- Type
microSD card (up to 32 GB)
- Width
65 mm
- Height
70 mm
- Depth
32 mm
- Weight
140 g
- Dim
(W x H x D) 65 x 70 x 32 mm
- Bluetooth
No
- Factory colour
Black
- Screen size diagonal (inches)
2.4 inch
- Display resolution mode
HD
- Microphone
Yes
- Battery capacity
180 mAh
- Wi-Fi
No
- Master (outer) case gross weight
2.33 kg
- Master (outer) case length
160 mm
- Products per master (outer) case
8 Stück(e)
- Products per pallet layer
144 Stück(e)
- Built-in speaker(s)
yes
- Video loop recording
yes
- Customs product code (TARIC)
8525890000
- Master (outer) case height
255 mm
- Master (outer) case width
300 mm
- Maximum memory card size
32 GB
- Products per pallet
864 Stück(e)
- Package weight
260 g
- Built-in battery
yes
- Built-in display
yes
- Number of cameras
1
- Main camera resolution
1280 x 720 p
- Interior camera resolution
5 MP
- Interior camera viewing angle
60°
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3637080 Denver CCT-1230 Dashcam Horizontal viewing angle (max.)=60 ° 12 V Accelerometer, Automatic start, Loop recording, Microp





