
Number
Highlights & Details
Denver Projector PR-4700 LCD
- ANSI lumen: 150 ANSI lumen
- Contrast ratio (dyn): 2000 : 1
- Mini projector, Close range, Battery-powered, Built-in speaker, Remote included
Technical specifications
- Capacity of projection area 1143 - 4572 mm (45 - 180")
- Projector brightness 150 ANSI lumens
- Native projector resolution: UHD 4K (3840 x 2160)
- Contrast ratio 2000:1
- Market positioning: Home theater
- Product type: Short throw projector
- Product type
Projector
- Technology
LCD
- Range of use
Home projector
Home cinema/HD projector
Portable projector
Short throw projector
- Standard resolution
2560 x 1440 WQHD
- ANSI lumen
150 ANSI lumen
- Contrast ratio (dyn)
2000 : 1
- Beamer features
Mini projector
Close range
Battery-powered
Built-in speaker
Remote included
- Max. bulb life
50000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
- Max. projection distance
1,2 - 5 m
- Factory colour
White
- Bluetooth
Yes
- Playback of
MP3
OGG
WAV
- No. of USB 3.0 ports
1 x
- Battery capacity
3200 mAh
- Operating time (max.)
2 h
- Power supply (details)
230 V
- Power supply via
Rechargeable battery
- Remote control included
yes
- USB 2.0 Type-A ports quantity
1
- Card reader integrated
no
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3758763 Denver Projector PR-4700 LCD 150 ANSI lumen 2560 x 1440 WQHD Mini projector, Close range, Battery-powered, Built-in spea






