
Number
Highlights & Details
18.0 Volt cordless impact wrench 1/2" male square (brushless) - for Akku Plus
- 18 V/ battery
- Torque (max.) (details) 1,396 Nm;Screw Ø (max.) (details) M30
Technical specifications
- All 18 Volt XR or XR flex volt batteries of all Ah classesMaximum loosening torque: 1,898 Nm
- Product type
Cordless impact driver
- Voltage
18 V
- No. of power packs included
0
- Idle speed (details)
0 - 2,300 U/min
- Max. torque
1,396 Nm
- Max. screw Ø
M30
- Blow count
0 - 2,200 U/min
- Tool holder
1/2" (12.7 mm) male square
- Features
w/o battery
w/o charger
- Transmission type
4-speed
- Weight
3.1 kg
- Weight, information
without rechargeable battery
- Power supply (LOV)
rechargeable
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2729942 DEWALT DCF900NT DCF900NT-XJ Cordless impact driver 1,396 Nm 18 V No. of power packs included 0 w/o battery, w/o charger
User & Safety Instructions
User & Safety Instructions 2729942 DEWALT DCF900NT DCF900NT-XJ Cordless impact driver 1,396 Nm 18 V No. of power packs included 0 w/o battery, w/o charger
Description
This text is machine translated.
Features
- 4-stage cordless impact wrench with very Hohem tightening and loosening torqueBrushless motor technologySpeed and impact number as well as torque via fine-dose accelerator switchElectronically adjustable in 3 steps for maximum control with all applicationsAll 4 steps, quickly and safely, can be adjusted electronically via a switchIdeal for use in extremely heavy screwdriving jobs with its high torque of almost 1,400 NmLoosening torque of almost 1,900 NmProblem-free long-term use through safety electronicsRobust ½" male square drive clamp with snap or HOG ringVery powerful LED with individually adjustable light intensity
Scope of delivery
- Battery-powered impact wrench
- T STAK box

















