
Number
Highlights & Details
18 Volt / 5 Ah Battery-operated impact screwdriver set (DCF 887, DCH 273, DCG 405, 3x DCB 184 and DCB 115)
- 18 V/5.0 Ah;Li-ion battery
- Screw Ø (max.) (details) M12
Technical specifications
- DCF 887 cordless impact wrenchBattery technology:18 volt Li-Ion XR-batteries of all Ah-classesIdling speed 0 - 1,000 / 2,800 / 3,250 min-1Load hammer speed 0 - 400 / 2,800 / 3,800 min-1Max. Torque 27/ 170/ 205 NmTool holder 1/4" hexagon socketMax. Screw diameter M12Weight (when using 2.0 or 5.0 rechargeable batteries): 1.3 or 1.5 kgSound pressure level (LPA) 96 (db(A))Sound power level (LWA): 107 (db(A))K-value (acoustic pressure): 3.0 (dB(A))Vibrations (in case of impact screws) 22 m/s2K-value (vibrations): 2.1 m/s2DCH 273 SDS-plus battery-operated hammer drillBattery technology: 18 V XR Li-IonBattery compatibility: All 18 Volt XR- and 54 Volt XR FLEXVOLT-batteries of each Ah-classNo-load speed 0 - 1,100 min-1No-load speed 0 - 4,600 min-1Single impact energy (EPTA 05/2009): 2.1 JouleSDS-Plus tool attachmentConcrete diameter range (mm): 6 – 12Max. Drilling performance in concrete/metal/wood: 24/13/26 mmWeight (incl. 5 Ah rechargeable battery): 3.1 kgTriaxial vibration Hammer drilling in concrete: 6.6 m/s²Uncertainty factor K: 1.5 m/s²Sound pressure level LPA 86 dB(A)Sound power level LWA:97 dB(A)Uncertainty factor K 3.0 dB(A)DCG 405 cordless angle grinderBattery technology 18 volt XR Li-ion battery compatibility all 18 volt XR- and 54 volt XR FLEXVOLT-batteries each Ah-classIdle speed (min-1): 9,000Drive spindle M14Disc diameter (mm): 125Weight (incl. 5 Ah rechargeable battery in kg): 2.4Triaxial vibration Surface loops (m/s²): 4.4Uncertainty factor K1 (m/s²): 1.5Sound pressure level LPA (dB(A)): 85.0Sound power level LWA (dB(A)): 96.0Uncertainty factor (dB(A)): 3.0DCB 184 rechargeable batteryBattery capacity 5.0 AhBattery voltage 18 voltHeight: 65 mmLength: 110 mmWeight: 0.62 kgSpecial equipment: Li-Ion slide batteryCompatible with: All Dewalt 18.0 Volt XR machines
- Product type
Cordless impact driver
- Voltage
18 V
- Capacity (mAh, Ah)
5.0 Ah
- Technology
Li-ion
- No. of power packs included
3
- Max. screw Ø
M12
- Impact
2.1 J
- Tool holder
1/4" (6.3 mm) hex
- Features
incl. rechargeables
incl. spare battery
incl. third battery
incl. charger
- Weight
1.5 kg
- Weight, information
incl. rechargeable battery
- Height
65 mm
- Length
110 mm
- Power supply (LOV)
rechargeable
Documents & Downloads
Datasheet
Datasheet 2729950 DEWALT DCK305P3T-QW Cordless impact driver, Cordless hammer drill, Cordless angle grinder 18 V No. of power packs includ
User & Safety Instructions
User & Safety Instructions 2729950 DEWALT DCK305P3T-QW Cordless impact driver, Cordless hammer drill, Cordless angle grinder 18 V No. of power packs includ
Description
This text is machine translated.
Features
- DCF 887 cordless impact wrenchInnovative, brushless motor technologySpeed and impact number as well as maximum torque adjustable in 3 stepsHigh torque of more than 200 Nm for very difficult screwdriving jobsEasy to use switching electronics for precise screwingProblem-free long-term use through safety electronics (permanent testing of battery temperature, current drain and discharge protection)Robust aluminum hammer mechanism housing enables optimum heat exchange and thus increases the life of the deviceRobust ¼"-hexagon socket mounting with self locking and "drop out"-function for quick bit changeDiode ring with 3 powerful LED-lights for optimum visibility in the work placePerfect handling thanks to extremely compact and light design and ergonomic rubberized grip areasDCH 273 SDS-plus battery-operated hammer drillInnovative, brushless motor technology - higher power, more compact dimensions and longer lifeVery high drilling progress through optimally tuned electro-pneumatic hammer mechanismPerform & Protect: Work safely and effortlessly with low vibrations through special damping mechanics of the motor, gear and hammer mechanismElectronic clutch for a consistently high torque and an even longer lifeSafe use of machine by electronic motor brakeElectronic speed and impact regulation allows a perfect adjustment to the material to be processedRotation and hammer stop for implementation of, for example Light chisel-point work in plaster / tilesModular machine design ensures fast and trouble-free service workPowerful, bright white LED-lamp with optimally aligned light coneRubberized handgrip, very low weight and balanced design for trouble-free operation even with longer applicationsCan be used with all 18 Volt or 54 Volt XR FLEXVOLT batteriesDCG 405 cordless angle grinderInnovative, brushless motor technologyEpoxy resin armored windings protect the motor against abrasive dust particlesOptimised fan system – cools angle grinder and electronics effectively during application and increases the service lifePerform & Protect: Electronic brake reliably stops the disc in secondsPerform & Protect: Electronic clutch automatically switches off the unit when blocked, protecting the user and the machineCombination of electronic clutch and brake minimizes the dangers of kickbacks even more effectivelyOverload protection for protection of user and machineRestart protection - accidental start-up of the angle grinder when changing the battery is excludedVentilation grille for cooling air slots – protect the motor against coarse dust particlesQuick nut - for a quick, tool-free change of accessoriesTool-free quick adjustment of protective hoodCompatible with all Dewalt 18.0 Volt XR battery machinesDCB 184 rechargeable batteryLong life and long lifeLED battery charging level indicatorNo Memory-Effect and no Self stent loadingCompatible with all Dewalt 18.0 Volt XR battery machinesEffective protection against overload, overheating and deep discharge through special electronics
Scope of delivery
- 1x cordless impact wrench DCF 887
- 1x SDS-plus battery-operated drill hammer DCH 273
- 1x cordless angle grinder DCG 405
- 3x XR battery DCB 184: 18 volt/5 Ah battery (Li-Ion) with LED capacity indicator, for use in all 18 Volt XR battery machines
- 1x DCB 115 system rapid charger: Suitable for all XR batteries from 10.8 to 18 volts
- 1x T STAK box I
- 1x T STAK box II

