
Digitus DN-19 16U-6/6-EC - 16HE Dynamic Basic wall housing, 816.20x600x600 mm, color gray (RAL 7035), incl. rear profile rails
Highlights & Details
- High-quality 19" server distribution cabinet for wall mounting with lockable safety glass door
- Particularly stable server cabinet for a perfect cabling and more order, powder-coated
- Cable feed from top and bottom, 2 19" (483 mm) adjustable depth rails, ground points
- Server rack side panels removable, made of sturdy steel sheet, ventilation slots for ventilation
- Housing with high load capacity including mounting screw set, ideal for home and office
Technical specifications
- Product type
19" wall cabinet
- Rack unit
16 U
- Width
600 mm
- Height
816 mm
- Depth
600 mm
- Material
Steel
- Dim
(W x H x D) 600 x 816 x 600 mm
- Weight
28.4 kg
- Factory colour
Grey-white (RAL 7035)
- Rack size
483 mm (19")
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1881641 Digitus DN-19 16U-6/6-EC 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Grey-white (RAL 7035)
Datasheet 1881641 Digitus DN-19 16U-6/6-EC 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Grey-white (RAL 7035)
Datasheet 1881641 Digitus DN-19 16U-6/6-EC 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Grey-white (RAL 7035)
Datasheet 1881641 Digitus DN-19 16U-6/6-EC 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Grey-white (RAL 7035)
User & Safety Instructions
User & Safety Instructions 1881641 Digitus DN-19 16U-6/6-EC 19" wall cabinet (W x H x D) 600 x 816 x 600 mm 16 U Grey-white (RAL 7035)
Description
This text is machine translated.
Features
- Optimum ventilation
- Lockable glass door guarantees safety
- Protection class: IP20
- Lockable safety glass door with steel frames
- 210° door opening angle
- 1-point locking on the front door
- 483 mm (19") profile rails are adjustable in depth and marked with the height unit
- 483 mm (19") profile rails mounted on the front and rear inside the cabinet, galvanized
- Load capacity of the 483 mm (19") profile rails: 60 kg
- 0.8 - 1.2 mm robust sheet steel with high load capacity, powder-coated
- Roof is prepared to accommodate a fan element (punched-out slots)
- Ventilation slots for active and passive ventilation
- 3 earthing points (bottom, side panel and front door)
- Mounting level: Front
- Design of the mounting rail: L-shaped
- Number of doors: 1
- Type of ventilation: Passive
- Width 600 mm
- Height: 816.2 mm
- Depth: 600 mm
- 19" (482.6 mm) pitch
- Number of height units (HE): 16
- With roof panel: Yes
- With grounding: No.
- With front door: Yes
- With rear door: No.
- With side walls: Yes
- With base: No.
- Material: Steel
- Finish: Powder-coated
- Colour: grey
- Design: With fixed frame
- RAL number: 7035
- Dismountable: No.
- Protection class (IP): IP20
Scope of delivery
- Wall housing of the Dynamic Basic series















