
Number
Highlights & Details
Digitus DN-651118 industrial 5-port Gigabit switch, unmanaged, redundant power supply
- 5 x 10/100/1000Base-TX Ethernet ports
- Automatic cable detection - Auto MDI/MDI-X function
- Supported standards: IEEE 802.3 10BaseT, IEEE 802.3u 100BaseTX, IEEE802.3ab 1000BaseTX
- IEEE802.3x flow control and back pressure
- Store-and-forward technology for optimized data transfer
Technical specifications
- Extended operating temperature range, -40 °C ~ +85 °C.
- Removable terminal connection
- Protection class: IP40
- Number of ports: 5
- Ethernet speed: Gigabit
- Industrial use: Yes
- Mounting type: DIN rail, wall
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
1000 MBit/s
- Transfer rate
10 / 100 / 1000 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
5
- 10/100/1000 Mbps ports
5 x
- Port type
RJ45
- Auto-uplink at each port
Yes
- Power supply (LOV)
mains-powered
mains-powered (redundant)
via terminal
via DIN rail PSU
- Weight
360 g
- Width
118 mm
- Height
39 mm
- Depth
86 mm
- Type
DN-651118
- Interfaces
Gigabit LAN (1 Gbps)
Gigabit LAN (1 Gbps)
RJ45
IP40
- Factory colour
Blue
Blue-purple
Blue
Cobalt blue
Black
- Operating voltage
48 V DC
- Max. ambient temperature
+85 °C
- Min. ambient temperature
-40 °C
- Port
5 ports
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2259026 Digitus DN-651118 DN-651118 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
User & Safety Instructions
User & Safety Instructions 2259026 Digitus DN-651118 DN-651118 Industrial Ethernet switch 5 ports 10 / 100 / 1000 MBit/s
Description
This text is machine translated.
Features
- Automatic speed and half/full duplex detection/setting
- Backplane with 10Gbps
- MAC address memory 4K
- compact, robust metal housing
- excellent protection against short circuits
- lightning protection and overvoltage protection
- DIN rail (DIN rail) and wall mounting possible
- Redundant power supply: 12~48 V DC, redundant power supply with polarity reversal protection function
Scope of delivery
- Industrial 5-Port Gigabit Switch
- Quick start guide










