

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Network RJ45 switch
10 MBit/s
100 MBit/s
1000 MBit/s
10 / 100 / 1000 MBit/s
Unmanaged switch
0
0
0
0 x
0 x
0 x
0 x
4 x
4 x
0
0 x
No
No
via mains outlet
via PSU
mains-powered
180 g
69 mm
92 mm
25 mm
DN-80202-1
Cable In
Cable Out
LAN (10/100 Mbps)
Gigabit LAN (1 Gbps)
PSU connector
RJ45
RJ45 management port
IP20
Black
40 °C
0 °C
1+4 ports
yes
User & Safety Instructions 3207779 Digitus DN-80202-1 DN-80202-1 Network RJ45 switch 1+4 ports 10 / 100 / 1000 MBit/s