
Number
Digitus USB 2.0 Type-C connection cable, 3.0m, black
Highlights & Details
- For super-fast synchronization and charging
- Enables a reliable and fast connection of external USB devices with the PC.
- Type C™ plug can be used on both sides
Technical specifications
- Product type
USB cable
- Cable specs
USB 2.0
- Version
Cable
- Connection type
USB-C® to USB-C®
- Connections
USB-C® plug
USB-C® plug
- Factory colour
Black
- Cable length
3.00 m
- Shielding
Braid shielding/shielding film
- Cable features
Flexible
Metal foil shield
Braided shield
Shielded
double shielding
incl. USB
24/28
- Cable design
Round
- Connector version
straight
pivoted
Copper
- Transfer rate (max.)
5 GBit/s
- Max. power
15 W @ 5 V / 3 A
- Connection type
USB
- Type A
USB-C® plug
- Type B
USB-C® plug
- No. of A connectors
1 x
- No. of B connections
1 x
- Cable use
USB 2.0
USB-C®
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2143927 Digitus USB cable USB 2.0 USB-C® plug, USB-C® plug 3.00 m Black Flexible, Metal foil shield, Braided shield, Shielded, d
Description
This text is machine translated.
Features
- Copper wires, foil and braided shielding for robustness and a reliable connection
- Data transfer rate up to 5 GB/s (SuperSpeed)
- Power supply up to 5V/3A and 15W
- Supports the USB PD (Power delivery) specification.




