
Quantity (Piece(s))
Savings
Package size (plus VAT.)
750
-
€ 0.03144
2250
9% = € 0.00
€ 0.02857
3750
13% = € 0.00
€ 0.02743
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 750
Total (€ 0.03144 / piece)
€
Technical specifications
- Type
2BZX84C6V2
- Manufacturer
Diotec
- Z voltage U(Z)
6.20 V
- Power (max) P(TOT)
0.3 W
- Operating temperature (max.)
150 °C
- Uz (max.)
6.60 V
- Uz(min.)
5.80 V
- Enclosure
SOT 23
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Reverse leakage current I(r)
3 µA
- Reverse voltage U(R)
4 V
- Product type
Zener diode
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2808985 Diotec Zener diode 2BZX84C6V2 Enclosure type (semiconductors) SOT 23 Zener voltage 6.20 V Power (max) P(TOT) 0.3 W Rever
What kind of Zener Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































