
Quantity (Piece(s))
Savings
Package size (plus VAT.)
750
-
€ 0.03224
2250
9% = € 0.00
€ 0.02930
3750
13% = € 0.00
€ 0.02813
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 750
Total (€ 0.03224 / piece)
€
Technical specifications
- Type SMDSOD 323F casingZener voltage - Vzmin 29.40 VVZnom 30.00 VVzmax 30.60 VIze test 2.00 mAPower loss - Ptot 0,300 W.Junction temperature - Tjmax 150 °CReverse current - IR 0,100 µAVR 25 VInherent differential resistance - rzj: 80.0 ΩLock layer capacity - CJ: PFVR V
- Type
MM3Z30B-AQ
- Manufacturer
Diotec
- Z voltage U(Z)
30 V
- Power (max) P(TOT)
0.3 W
- Operating temperature (max.)
150 °C
- Uz (max.)
30.60 V
- Uz(min.)
29.40 V
- Enclosure
SOD 323F
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Reverse leakage current I(r)
0.100 µA
- Reverse voltage U(R)
25 V
- Product type
Zener diode
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2810009 Diotec Zener diode MM3Z30B-AQ Enclosure type (semiconductors) SOD 323F Zener voltage 30 V Power (max) P(TOT) 0.3 W Rever
What kind of Zener Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









































