
Quantity (Piece(s))
Savings
Package size (plus VAT.)
750
-
€ 0.03144
2250
9% = € 0.00
€ 0.02857
3750
13% = € 0.00
€ 0.02743
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 750
Total (€ 0.03144 / piece)
€
Technical specifications
- Type SMDSOD 323F casingZener voltage - Vzmin 4.80 VVZnom 5.10 VVzmax 5.40 VIze test 5.00 mAPower loss - Ptot 0,300 W.Junction temperature - Tjmax 150 °CReverse current - IR 2,000 µAVR 2 VInherent differential resistance - rzj: 60.0 ΩLock layer capacity - CJ: PFVR V
- Type
MM3Z5V1-AQ
- Manufacturer
Diotec
- Z voltage U(Z)
5.10 V
- Power (max) P(TOT)
0.3 W
- Operating temperature (max.)
150 °C
- Uz (max.)
5.40 V
- Uz(min.)
4.80 V
- Enclosure
SOD 323F
- Mounting type
Surface-mount
- RoHS-compliant
Yes
- Reverse leakage current I(r)
2 µA
- Reverse voltage U(R)
2 V
- Product type
Zener diode
Variants(All information is without VAT, plus shipping costs)
Documents & Downloads
Datasheet
Datasheet 2810040 Diotec Zener diode MM3Z5V1-AQ Enclosure type (semiconductors) SOD 323F Zener voltage 5.10 V Power (max) P(TOT) 0.3 W Rev
What kind of Zener Diodes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








































