
Number
Highlights & Details
Dockcase DPR10P USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® socket (Power Delivery), USB-C® 10 Gbps, USB-A, HDMI®, DisplayPort, Gigabit LAN (1 Gbps), SD Card slot, Micro SD card slot
- No. of supported monitors: 2
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in display, Charging function, USB-C® powered, Built-in card reader
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket (Power Delivery)
USB-C® 10 Gbps
USB-A
HDMI®
DisplayPort
Gigabit LAN (1 Gbps)
SD Card slot
Micro SD card slot
- Interfaces
1x USB 3.2 2nd Gen (USB 3.1)
2x USB 2.0
1x USB-C®
1x USB-C® (Power Delivery)
1x HDMI
1x DisplayPort
1x LAN (10/100/1000 Mbps)
SD slot
micro-SD slot
- Suitable for
Notebook
- Supported monitors
2
- Resolution (max.)
3840 x 2160 p
- Cable length
30 cm
- Factory colour
Grey
Black
- Features
Built-in display
Charging function
USB-C® powered
Built-in card reader
- Width
151.8 mm
- Height
50 mm
- Depth
16.3 mm
- Weight
130 g
- Dim
(W x H x D) 151.8 x 50 x 16.3 mm
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3125121 Dockcase USB-C® docking station Compatible with (brand): Universal Built-in display, Charging function, USB-C® powered,
Description
Huge 10-Port Expansion: Equipped with a USB-C® 100W Power delivery input port, HDMI port, DisplayPort, 1 USB-C® and 1 USB-A 10Gbps data port, 2 USB-A 2.0 ports, 1 Ethernet port, an SD card slot, and a microSD card slot.
Multi-Monitor & Ultra High-Def: Both the HDMI port and the DisplayPort support a single monitor display up to 8K@30Hz. Connect both at the same time to enjoy crystal-clear streaming or reflection from 2 screens at up to 4K@60Hz.
Ultra High Speed Transfer: Connect your drives or external hard drives either to the USB-C® data port or the USB-A 3.2 gen 2 ports to transfer files at up to 10 Gbps, and USH-II 312MB/s SD & Marco SD card slots, you have a large number of ports to transfer files at high speeds.
This text is machine translated.








