
Number
Highlights & Details
Dockcase DBP61L USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® socket (Power Delivery), USB-C® 5 Gbps, USB-A, HDMI®, Gigabit LAN (1 Gbps)
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in display, Charging function, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket (Power Delivery)
USB-C® 5 Gbps
USB-A
HDMI®
Gigabit LAN (1 Gbps)
- Interfaces
2x USB 3.2 1st Gen (USB 3.0)
1x USB-C®
1x LAN (10/100/1000 Mbps)
1x USB-C® (Power Delivery)
1x HDMI
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
30 cm
- Factory colour
Grey
- Features
Built-in display
Charging function
USB-C® powered
- Width
127 mm
- Height
38.6 mm
- Depth
17.7 mm
- Weight
102 g
- Dim
(W x H x D) 127 x 38.6 x 17.7 mm
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124960 Dockcase USB-C® docking station DBP61L Compatible with (brand): Universal Built-in display, Charging function, USB-C® po
User & Safety Instructions 3124960 Dockcase USB-C® docking station DBP61L Compatible with (brand): Universal Built-in display, Charging function, USB-C® po





