
Number
Highlights & Details
Dockcase DPB61L-EB USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® socket (Power Delivery), USB-C® 5 Gbps, USB-A, HDMI®, Gigabit LAN (1 Gbps)
- No. of supported monitors:
- Maximum resolution:
- Key features: Built-in display, Charging function, USB-C® powered
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket (Power Delivery)
USB-C® 5 Gbps
USB-A
HDMI®
Gigabit LAN (1 Gbps)
- Interfaces
2x USB 3.2 1st Gen (USB 3.0)
1x USB-C®
1x LAN (10/100/1000 Mbps)
1x USB-C® (Power Delivery)
1x HDMI
- Suitable for
Notebook
- Cable length
30 cm
- Factory colour
Black
- Features
Built-in display
Charging function
USB-C® powered
- Width
127 mm
- Height
38.6 mm
- Depth
17.7 mm
- Weight
102 g
- Dim
(W x H x D) 127 x 38.6 x 17.7 mm
- Compatible with (brand)
Universal
- No. of quick charge ports
1
- Power supply (LOV)
via USB
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3134978 Dockcase USB-C® docking station DPB61L-EB Compatible with (brand): Universal Built-in display, Charging function, USB-C®
Description
Your choice, your style
The perfect stroke solution that combines functionality with style. With its slim design it is the perfect supplement for your setup.
Much more details in much more control
Click on the D button to change functions as desired, work details are visible at a glance.
Increased flexibility, no matter how you play
The solution, with which you can flexibly extend your gaming setup such as Steam Deck and Nintendo switch, enables you to connect to a variety of displays, controllers and peripherals.
Redesigned for M2
Compatibility with the M2 brings power for even more demanding applications, WAS means a huge advantage both at work and while playing.
Speed up everything with Gigabit Ethernet
Say goodbye to buffering and slow downloads and be ready to take your online experience to the next level with gigabit Ethernet.
Impressive 4K@60Hz experience
Twice as high resolution and detail as with 1080P. Experience a new level of clarity and realism in your favorite films, television programs and games.
Active cooling
Adjustable hub-power cooling for multiple use, improved cooling fins from a high-density aluminum alloy with almost twice the heat dissipation surface, in order to move the air even during heavy work processes at low temperature.
This text is machine translated.





