
Number
Highlights & Details
Dockcase DPR71S-EB USB-C® docking station
- Connection A (or inputs): USB-C®
- Connecton B (or outputs): USB-C® socket (Power Delivery), USB-C® 10 Gbps, USB-A, HDMI®, SD Card slot, Micro SD card slot
- No. of supported monitors: 1
- Maximum resolution: 3840 x 2160 p
- Key features: Built-in display, Charging function, USB-C® powered, Built-in card reader
Technical specifications
- Product type
USB-C® docking station
- Type A
USB-C®
- Type B
USB-C® socket (Power Delivery)
USB-C® 10 Gbps
USB-A
HDMI®
SD Card slot
Micro SD card slot
- Interfaces
3x USB 3.2 1st Gen (USB 3.0)
1x USB-C®
1x USB-C® (Power Delivery)
1x HDMI
SD slot
micro-SD slot
- Suitable for
Notebook
- Supported monitors
1
- Resolution (max.)
3840 x 2160 p
- Cable length
30 cm
- Factory colour
Black
- Features
Built-in display
Charging function
USB-C® powered
Built-in card reader
- Width
121.7 mm
- Height
40 mm
- Depth
15.5 mm
- Weight
91 g
- Dim
(W x H x D) 121.7 x 40 x 15.5 mm
- Compatible with (brand)
Universal
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3135074 Dockcase USB-C® docking station DPR71S-EB Compatible with (brand): Universal Built-in display, Charging function, USB-C®
Description
Massive expansion & smart design: Get more out of the full-featured USB-C® port on your device, with HDMI 2.0, Micro SD&SD card connectivity, 3 USB-A data ports, and high-speed transit charging with 100 W Power delivery. Detachable design, the length of the cable can be freely adjusted, in order to justify different usage scenarios.
High-speed, High-Def: 3 USB-A 3.0 data ports enable the transfer of files with a speed of up to 5 Gbit/s, while an HDMI port supports the display of media with a resolution of up to 4K@60Hz.
Intelligent heat dissipation: Built-in ch579m chip, intelligent display of the real chip temperature, the internal temperature is visible at a glance. The unique body design with the aluminum-zinc alloy shell for easier heat dissipation to ensure a stable work, and the product temperature is much lower than the same age.
This text is machine translated.






