
Number
Durable wall holder for all tablet 17.8 cm (7") to 33 cm (13")
Technical specifications
- Product type
Tablet PC mount
- Compatible with
Universal
- Suitable for
17,8 cm (7")
20,3 cm (8")
20,6 cm (8,1")
21,3 cm (8,4")
22,6 cm (8,9")
22,9 cm (9")
23,9 cm (9,4")
24,4 cm (9,6")
24,6 cm (9,7")
25,4 cm (10")
Show more
- Suitable for
17,8 cm (7") - 33,0 cm (13")
- Features
pivoted
- Factory colour
Silver
- Height
180 mm
- Width
85 mm
- Keyboard layout
German, QWERTZ
- Wireless charging
No
- Weight
430 g
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1521001 Durable TABLET HOLDER WALL - 8933 Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
User & Safety Instructions
User & Safety Instructions 1521001 Durable TABLET HOLDER WALL - 8933 Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
User & Safety Instructions 1521001 Durable TABLET HOLDER WALL - 8933 Tablet PC mount Universal 17,8 cm (7") - 33,0 cm (13")
Description
Dimensions: 85 x 50 x 180 mm (W x H x D)
Weight 340g
Holder opening dimensions: 160-275 mm
Tablet sizes: from 7"-13"
Rotation of holder: 360° for portrait and landscape format stop points at 90° each
This text is machine translated.
Scope of delivery
- Durable wall holder for all tablet 17.8 cm (7") to 33 cm (13")










