
Number (Package size 300 pc(s))
Total (€ 15.12 / piece)
€ 15.12
plus VAT.
DYMO Date cards / business cards (not adhesive)
Highlights & Details
- Ideal for printing of perfect date- or business cards
- 300 Labels (89 x 51 mm)
Technical specifications
- Product type
Appointment cards
- Label size
89 x 51 mm
- Label material
Paper
- Factory colour
White
- Font colour
Black
- Adhesion
Non-adhesive
- Content
300 pc(s)
- Format
Rectangular
- Label width
89 mm
- Label height
51 mm
- Suitable for
Direct thermal printer
- Compatible with
DYMO
- Compatible with
LabelWriter 330T
LabelWriter 400
LabelWriter 450
LabelWriter 4XL
- Type
Thermal direct
- Suitable for
DYMO LabelWriter (except EL40, LW310, LW310II)
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 883567 DYMO Label roll 89 x 51 mm Paper White 300 pc(s) Non-adhesive S0929100 Appointment cards, Business cards
Description
With DYMO LabelWriter-labels you use the thermal print process - I.e. you do not have to think about expensive ink cartridges or toner cassettes anymore, that smudge everything. And as they are packed as an endless roll, it does not matter whether you print one label or 100 - there are no label sheet jams, no layout problems or any unnecessary waste.
Features
- Role with 300 cards
- Not sticking cards
- Also suitable for nameplate covers
- Thermo transfer labels, compatible with all LabelWriter-printers (except EL40, LW310, LW310II).
Scope of delivery
- 1 roll á 300 labels


















