
Number
Total (€ 82.34 / piece)
€ 82.34
plus VAT.
Dynatron L5 Water Cooling PC water cooling
Highlights & Details
- Construction height 4HE and tower PCHigh-quality and highly efficient CPU water coolerPowerful pump with a capacity of 1.7 liters per minute PWM fan with integrated blue LED
Technical specifications
- Product type
PC water cooling
AMD AM2
AMD AM2+
AMD AM3
AMD AM3+
AMD AM4
#####AMD AM5
AMD FM1
AMD FM2
Intel® 1150
Intel® 1151
Show more
- Noise emission (max.)
37.7 dBa
- Rotational speed (max.)
2300 U/min
- Air discharge
151.09 m³/h
- Type of bearing
Fluid bearing
- Connection
4-pin PWM
- Heatsink material
Copper tin plated (ASTM B-152)
- Features
incl. LED lighting
- Width
120 mm
- Height
165 mm
- Depth
96 mm
- Noise emission
30.1 dBa - 40 dBa
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2799122 Dynatron L5 Water Cooling PC water cooling AMD AM2, AMD AM2+, AMD AM3, AMD AM3+, AMD AM4, #####AMD AM5, AMD FM1, AMD FM2
Description
The professional, high performance water cooling solution L5 by Dynatron is compatible with Intel as well as with AMD and different sockets and gives your system the additional capacity for overclocking and stability. This self-contained unit is coupled with a powerful pump with a delivery rate of 1.7 liters per minute and an integrated blue LED PWM fan to give your system a performance advantage. The variable temperature control provides for an optimum cooling even in the most intensive computer situations. Be ahead of the competition by getting more out of your system. Max. 250W TDP
This text is machine translated.
This text is machine translated.
Scope of delivery
- The heat conductive paste is applied
Hints
Retention Bracket DY-RT-AM4 socket AM4 is available separately

