
Number
Highlights & Details
Aquapix W3027-Y Wave Yellow
- Features
- Water-resistant up to 3 meters
- 5MP sensor
- Resolution up to 30MP
- 4 fold Digital Zoom
- 6.8cm (2.7″) display
- Rechargeable battery (exchangeable)
Technical specifications
- Sensor 5 MP
- Focus range 1 m – infinity
- Exposure: -3.0EV - +3.0EV
- Image Quality: Normal/Fine/Super Fine
- Face detection: Yes
- Scene mode: Auto, scene, portrait, night scene, night portrait, high sensitivity, sport, beach, Party
- Colour effects: Standard, sepia, monochrome, vivid
- White balance: Auto/Daylight/Cloud/Fluorescent/Incandescence
- ISO auto/100/200/400
- File format: JPEG, AVI
- Auto Power Off 1 min/3 min/5 min
- Waterproof housing
- Product type
Digital camera
- Series
Aquapix
- Set content
Battery
Camera bag
- Camera features
Image stabiliser
Full HD Video
Built-in flash
Waterproof up to a depth of 3 m
Splashproof
- Resolution
30 MP
- Digital zoom
4 x
- Screen size diagonal (cm)
6.8 cm
- Screen size diagonal (inches)
2.7 inch
- Supported memory cards
microSD
- Connection
USB Type C
- Factory colour
Yellow
- Width
105 mm
- Height
63 mm
- Depth
24 mm
- Weight
130 g
- Pixel defect classification
30 - 39.9 MP
- Dim
(W x H x D) 105 x 63 x 24 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3438083 Easypix W3027-Y Wave Yellow Digital camera 30 MP Yellow Battery, Camera bag Image stabiliser, Full HD Video, Built-in fl
User & Safety Instructions
User & Safety Instructions 3438083 Easypix W3027-Y Wave Yellow Digital camera 30 MP Yellow Battery, Camera bag Image stabiliser, Full HD Video, Built-in fl
Description
This text is machine translated.
Features
- Delivery scope
- USB cable
- Wrist strap;
- User manual
- Protective bag;
- Lithium-ion rechargeable battery
Scope of delivery
- USB cable
- Wrist strap
- Protective bag lithium ion rechargeable battery
- User manual
Hints
System requirements
- Compatible with microSD cards up to max. 32 GB
(not included in the delivery)






