
Number
Technical specifications
- Packaging type
Piece
- Product type
Pushbutton
- Switch/button features
planar
reset function
illuminable
Front ring (PVC)
square
- Lighting type
None
- Operation type
Tappet
- Colour
White
- Factory colour
White
- Print motif
None
- Connection
Type C CEE 7/16 plug 2.8 mm
- Front panel cut-out
16 mm
- Functions
momentary
- Durability
>3 x 10 6 cycles
- Recess diameter
16 mm
IP65
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Length
25 mm
- Width
25 mm
- Content
1 pc(s)
- Dim
(L x W) 25 mm x 25 mm
- Weight
0.011 kg
- Type
Q25LT-WS
Documents & Downloads
Datasheet
Datasheet 706316 Eaton 086262 Q25LT-WS Pushbutton planar, reset function, illuminable, Front ring (PVC), square Tappet White 1 pc(s) Piec
User & Safety Instructions
User & Safety Instructions 706316 Eaton 086262 Q25LT-WS Pushbutton planar, reset function, illuminable, Front ring (PVC), square Tappet White 1 pc(s) Piec
Information
Information 706316 Eaton 086262 Q25LT-WS Pushbutton planar, reset function, illuminable, Front ring (PVC), square Tappet White 1 pc(s) Piec
Information 706316 Eaton 086262 Q25LT-WS Pushbutton planar, reset function, illuminable, Front ring (PVC), square Tappet White 1 pc(s) Piec
Conformity certificate
Conformity certificate 706316 Eaton 086262 Q25LT-WS Pushbutton planar, reset function, illuminable, Front ring (PVC), square Tappet White 1 pc(s) Piec









