
Number
Technical specifications
- Power loss of the apparatus, current-dependant [PVID]: 9.56 W.
- Power loss per pole, current-dependant [PVID]: 3.19 W.
- Rated operating power at AC-3, 400 V: 15 kW
- Rated frequency [f]: 40 - 60 Hz
- Rated short-circuit cut-off current ICU at 400 V/AC 50 kA
- Rated surge voltage resistance [Uimp]: 6000 V/AC
- Number of poles: 3
- Conductor cross-sections: 10 mm
- Tightening torque connection screws: 1 Nm
- Installation height: Max. 2000 m
- Short-circuit release [IRM]: 496 A.
- Short-circuit resistance: Up to 250 V.
- With thermal protection: Yes
- Current heat losses (3-pin warm): 9.56 W.
- Max. Switching frequency 40 S/h.
- Overvoltage category/pollution degree III/3
- Switch/button features
+ rotary switch
- Type
3-pin
- Connection
Screw terminal
- Factory colour
Grey
- Switching voltage
690 V AC
- Switching current (min.)
25 A
- Switching current (max.)
32 A
- Min. temperature
-25 °C
- Max. temperature
+55 °C
IP20
IP00
- Length
76 mm
- Width
45 mm
- Height
93 mm
- Durability
0.1 x 106
- Content
1 pc(s)
- Type
PKZM0-32
- Dim
(L x W x H) 76 x 45 x 93 mm
- Weight
0
45 mm
93 mm
76 mm
15 kW
FALSE
32 A
FALSE
3
690-690 V
25-32 A
9.56 W
IP20
FALSE
Screw connection
Turn button
Thermomagnetic
7.5 kW
40 kA
496-496 A
TRUE
Built-in device fixed built-in technique
- Product type
Motor surge protector switch
Documents & Downloads
Datasheet
Datasheet 1434293 Eaton 278489 PKZM0-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1434293 Eaton 278489 PKZM0-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)
Information
Information 1434293 Eaton 278489 PKZM0-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)
Information 1434293 Eaton 278489 PKZM0-32 Motor surge protector switch + rotary switch 690 V AC 32 A 1 pc(s)










