
Number
Highlights & Details
Thermometer TFX 410
- Measuring range -50 to +300 °C
- High accuracy
- Sturdy and shock proof
Technical specifications
- Operating temperature: -25 to +50 °C
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-50 °C
- Temperature reading range (max.)
+300 °C
- Sensor type
Pt1000
- Accuracy ± °C
0.3 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 109 x 54 x 22 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
90 g
- Temperature reading range
-50 up to +300 °C
- Width
54 mm
- Height
22 mm
- Length
109 mm
- Power supply (details)
Battery type CR2477
Documents & Downloads
Datasheet
Datasheet 101510 ebro TFX 410 Probe thermometer (HACCP) Temperature reading range -50 up to +300 °C Sensor type Pt1000 Complies with HACC
User & Safety Instructions
User & Safety Instructions 101510 ebro TFX 410 Probe thermometer (HACCP) Temperature reading range -50 up to +300 °C Sensor type Pt1000 Complies with HACC
Description
This text is machine translated.
Features
- Precise, permanently attached Pt1000 sensors
- Dishwasher-safe
- Protection class IP67
Scope of delivery
- Battery type CR2477
- User manual
- Factory calibration certificate







