There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Probe thermometer (HACCP)
-50 °C
200 °C
8 s
Pt1000
0.3 °C
Manufacturer's standards (no certificate)
(L x W x H) 158 x 44 x 18 mm
0.1 °C
EN 13485
Complies with HACCP standards
105 mm
70 g
-50 up to 200 °C
44 mm
18 mm
158 mm
Li-Batterie permanently installed
0.1 °C
±0.3 °C
-50 to +200 °C
Datasheet 101602 ebro TLC 1598 Probe thermometer (HACCP) Temperature reading range -50 up to 200 °C Sensor type Pt1000 Complies with HACC
User & Safety Instructions 101602 ebro TLC 1598 Probe thermometer (HACCP) Temperature reading range -50 up to 200 °C Sensor type Pt1000 Complies with HACC