
Number
Highlights & Details
Folding thermometer TLC 700
- Measurement range -30 to +220 °C
- Waterproof (IP65)
- Insertion probe can be folded
- This text is machine translated.
Technical specifications
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
+220 °C
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 116 x 38 x 20 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Weight
41 g
- Temperature reading range
-30 up to +220 °C
- Width
38 mm
- Height
20 mm
- Length
116 mm
- Power supply (details)
Button cell type CR2032
Documents & Downloads
Datasheet
Datasheet 425871 ebro TLC 700 Probe thermometer (HACCP) Temperature reading range -30 up to +220 °C Sensor type NTC Complies with HACCP s
User & Safety Instructions
User & Safety Instructions 425871 ebro TLC 700 Probe thermometer (HACCP) Temperature reading range -30 up to +220 °C Sensor type NTC Complies with HACCP s
Conformity certificate
Conformity certificate 425871 ebro TLC 700 Probe thermometer (HACCP) Temperature reading range -30 up to +220 °C Sensor type NTC Complies with HACCP s
Description
This text is machine translated.
Features
- Conforms to HACCP
- With fixed probe
- Sturdy and shock proof
- Interchangeable battery
- In accordance with DIN EN 13485
- Water-proof IP65.
Scope of delivery
- Battery
- User manual.



