
Number
Battery-operated multi-functional tool GT GE-HC 18 Li T kit (1x3.0Ah)
Highlights & Details
- System Battery-Power X-change battery
- Battery for more power X-Change devices
- Tool-less chain and chain alternating voltage
Technical specifications
- Cutting length hedge trimmer: 400 mm
- Cuts por minute: 1700 rpm
- Operating type
Rechargeable battery
- Technology
Li-ion
- Rechargeable battery capacity (details)
3000 mAh
- Operating voltage
18 V
- Blade length
200 mm
- Chain speed
3.76 m/s
- Length (min.)
88 cm
- Max. length
182 cm
- Weight
6300 g
- Factory colour
Red
- Features
+ battery
- UKCA
yes
- Product type
Debrancher
Documents & Downloads
Datasheet
Datasheet 1616899 Einhell 3410805 GE-HC 18 Li T Kit Rechargeable battery Debrancher, Hedge trimmer + battery 18 V Li-ion 88 cm
User & Safety Instructions
User & Safety Instructions 1616899 Einhell 3410805 GE-HC 18 Li T Kit Rechargeable battery Debrancher, Hedge trimmer + battery 18 V Li-ion 88 cm
Warranty Terms
Warranty Terms 1616899 Einhell 3410805 GE-HC 18 Li T Kit Rechargeable battery Debrancher, Hedge trimmer + battery 18 V Li-ion 88 cm
Description
This text is machine translated.
Features
- Member of the Power X-Change familyBattery level indicator with 3 LEDsBattery can be used for other Power X-Change devicesWith 6 bits. Quick system charger90° rotating attachment for easy horizontal cut
Scope of delivery
- With 6 bits. Hedge trimmer attachment
- Chainsaw attachment
- Guide rail
- Chain
- Chain protection
- Hedge trimmer protection
- Carry strap
- Charger
- 3 Ah rechargeable battery













