
Number
Highlights & Details
Battery-operated hedge trimmer GC-CH 1855/1 Li kit (1x2.5 Ah)
- Laser-cut blade
- Diamond-ground steel
- Adjustable additional handle
- Rotating handle
- Metal transmission
- Aluminium blade cover
Technical specifications
- Cutting length 550 mm
- Tooth pitch 18 mm
- Cuts per minute 2200 min^-1
- Operating voltage
18 V
- Product type
Cordless hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
620 mm
- Rechargeable battery capacity (details)
2.5 Ah
- Battery voltage
18 V
- No. of power packs included
1
- Features
+ charger
+ battery
- Weight
2.6 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3219993 Einhell GC-CH 1855/1 Li Kit (1x2,5 Ah) Power X-Change Rechargeable battery Cordless hedge trimmer + charger, + battery 1
Information
Information 3219993 Einhell GC-CH 1855/1 Li Kit (1x2,5 Ah) Power X-Change Rechargeable battery Cordless hedge trimmer + charger, + battery 1
Warranty Terms
Warranty Terms 3219993 Einhell GC-CH 1855/1 Li Kit (1x2,5 Ah) Power X-Change Rechargeable battery Cordless hedge trimmer + charger, + battery 1
Description
This text is machine translated.
Features
- Knife made from laser-cut and diamond-ground steel
- Adjustable additional handle
- Rotating handle
- Handy
- Metal gear for a long life
- 2-hand safety switch
- Aluminium blade cover
- Shock protection with bracket for wall mounting
- Clippings collector
- Sturdy case for storage and transport
- Battery level indicator with 3 LEDs
- Battery can be used for other Power X-Change devices
- With 6 bits. Quick system charger
Scope of delivery
- With 6 bits. Power X-change charger
- Shock protection with bracket for wall mounting
- 2.5 Ah Power X-Change battery
- Blade protection
- Clippings collector
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer






















