
Number
Highlights & Details
Einhell Electric-Lawn mower GC-EM 1800/43
- Powerful motor with an output of 1800 W
- 6-stage central cutting height adjustment (20 - 65 mm)
- Folding guide rail for space-saving storage
Technical specifications
- Wheel diameter front 150 mm
- Wheel diameter rear 220 mm
- Protection class: II
- Product type
Lawn mower
- Operating type
Mains
- Features
+ cutting height adjustment
Height-adjustable folding handle
- Operating voltage
230 V
1800 W
- Motor type
Electric motor
- RPM
3300 U/min
- Cutting width (max.)
43 cm
- Cutting depth
20-65 mm
- Blade depth setting
6 x
- Collector
50 l
- Weight
12.5 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3053885 Einhell GC-EM 1800/43 Mains Lawn mower + cutting height adjustment, Height-adjustable folding handle 1800 W Cutting widt
User & Safety Instructions
User & Safety Instructions 3053885 Einhell GC-EM 1800/43 Mains Lawn mower + cutting height adjustment, Height-adjustable folding handle 1800 W Cutting widt
Warranty Terms
Warranty Terms 3053885 Einhell GC-EM 1800/43 Mains Lawn mower + cutting height adjustment, Height-adjustable folding handle 1800 W Cutting widt
Description
This text is machine translated.
Features
- Powerful motor with an output of 1800 W
- 6-stage central cutting height adjustment (20 - 65 mm)
- Folding guide rail for space-saving storage
- Individually height-adjustable guide rail
- 50 liter grass collecting container with fill level indicator
- Highwheels with over-the-lawn protection, large wheels
- Robust folding handle made of powder-coated steel
- Integrated carrying handle for easy transportation
Scope of delivery
- Electric-Lawn mower
- Basket
- User manual.















