
Number
Highlights & Details
Einhell cordless multi-function tool GC-HC 18/4520 Li T-Solo PXC
- Battery Power with PXC - part of the innovative Power X-Change battery platform
- 2-in-1: Hedge trimmer & Debrancher attachment - all-in-one device with attachment that can be changed without the need for tools for a variety of garden care
- Flexible hedge trimmer attachment - 7-way tiltable and 41 cm cutting length for precise work in each position and at hard to reach areas
- Debrancher with blade & chain - 19.5 cm cutting length, 5.5 m/s chain speed and automatic chain lubrication with 70 ml oil tank
- 84 cm long extension rod - extendable up to 2.87 m thanks to separable shaft - Ideal for high hedges and branches
- Including carry strap & blade cover - for ergonomic working and safe storage of attachments
- Without rechargeable battery - Battery and charger not included
Technical specifications
- Product type
Cordless multifunction tool
- Features
w/o battery
w/o charger
- Battery voltage
18 V
- No. of power packs included
0
- Dim
(L x W x H) 2026 x 75 x 200 mm
- Length
2026 mm
- Width
75 mm
- Height
200 mm
- Weight
2.8 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796500 Einhell GC-HC 18/4520 Li T-Solo 3410587 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs inc
User & Safety Instructions 3796500 Einhell GC-HC 18/4520 Li T-Solo 3410587 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs inc
User & Safety Instructions 3796500 Einhell GC-HC 18/4520 Li T-Solo 3410587 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs inc
Warranty Terms
Warranty Terms 3796500 Einhell GC-HC 18/4520 Li T-Solo 3410587 Cordless multifunction tool w/o battery, w/o charger 18 V No. of power packs inc
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery required
- 2-in-1: Telescopic hedge trimmer and lopper
- Attachments can be changed without tools
- Inclinable hedge trimmer attachment for flexible use
- Debrancher attachment with hooks for pulling branches down
- Automatic chain lubrication thanks to oil tank
- Quality sword and chain
- With 6 bits. Carry strap for ergonomic working
- With 6 bits. Debrancher cover for secure storage
- With 6 bits. Extension bar for reaching higher ranges
- Battery and charger not included (sold separately)
Scope of delivery
- Debrancher attachment
- Hedge trimmer attachment
- Extension rod
- Carry strap
- Blade cover













