
Number
Highlights & Details
Battery-operated hedge trimmer GE-CH 18/60 Li + 2.5 Ah starter kit
- Member of the power X-Change familyLaser-cut steel blade and diamond-ground2.5 Ah battery and charger
Technical specifications
- Operating voltage
18 V
- Product type
Hedge trimmer
48 W
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
670 mm
- Rechargeable battery capacity (details)
2,5 Ah
- Max. battery life
53 min
- Battery voltage
18 V
- Features
+ charger
+ battery
- Weight
3.72 kg
- Charging time
0.85 h
- Blade spacing
22 mm
- Knife length
60 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2615975 Einhell GE-CH 18/60 Li + 2,5 Ah Starter-Kit Rechargeable battery Hedge trimmer + charger, + battery 48 W 18 V Li-ion 670
Information
Test Summary Report 2615975 Einhell GE-CH 18/60 Li + 2,5 Ah Starter-Kit Rechargeable battery Hedge trimmer + charger, + battery 48 W 18 V Li-ion 670
Security datasheet
Security datasheet 2615975 Einhell GE-CH 18/60 Li + 2,5 Ah Starter-Kit Rechargeable battery Hedge trimmer + charger, + battery 48 W 18 V Li-ion 670
Warranty Terms
Warranty Terms 2615975 Einhell GE-CH 18/60 Li + 2,5 Ah Starter-Kit Rechargeable battery Hedge trimmer + charger, + battery 48 W 18 V Li-ion 670
Description
This text is machine translated.
Features
- Member of the power X-Change family1x18V battery requiredKnife made of laser-cut and diamond-cut steelRotating handleErgonomic, narrow front handle with micro-switchMetal gear for a long lifeClippings collectorAluminum blade coverShock protection with bracket for wall mountingSturdy case for storage and transport
Scope of delivery
- Hedge trimmer
- 2.5 Ah battery
- Charger
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer





















