
Number
Highlights & Details
Einhell battery-lawn trimmer GE-CT 18/28 Li set (1x4.0 Ah)
- Member of the Power X-Change family, 1x18V battery required
- Infinitely adjustable second handle
- Stepless telescopic guide rail: Adjustment to user size
- Motor head rotates 180°: For vertical surfaces/lawn edges
- 3-way tilting motor head enables flexible working
Technical specifications
- Product type
Cordless grass trimmer
- Features
+ battery
Adjustable handle
+ charger
+ accessories
Soft grip
- Operating type
Rechargeable battery
- Voltage
18 V
- Idle speed (details)
19500 /min
- Technology
Li-ion
- Capacity (mAh, Ah)
4.0 Ah
- Max. battery life
85 min
- Cutting width (max.)
28 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
2.1 kg
- Battery voltage
18 V
- No. of power packs included
1
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3728808 Einhell GE-CT 18/28 Li Set Rechargeable battery Cordless grass trimmer + battery, Adjustable handle, + charger, + access
Warranty Terms
Warranty Terms 3728808 Einhell GE-CT 18/28 Li Set Rechargeable battery Cordless grass trimmer + battery, Adjustable handle, + charger, + access
Description
This text is machine translated.
Features
- Flowerguard - protects plants and trees from damage
- With 6 bits. Filament tube (5 m) with fully automatic thread tracking
- Soft grip - perfect comfort
Scope of delivery
- 1x battery-operated lawn trimmer
- 1x PXC starter kit
- 1x filament 5m













