
Number
Highlights & Details
Battery-operated branch chain saw GE-PS 18/15 Li BL Solo
- Member of the Power X-Change family
- Brushless motor
- Pure Power Brushless
- Perfect for cutting back and shape
Technical specifications
- Cutting length 125 mm
- Idling speed 3300 min-1
- Product type
Cordless chainsaw
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
158 mm
- Dim
(L x W x H) 415 x 98 x 140 mm
- Battery voltage
18 V
- No. of power packs included
0
- Features
w/o battery
w/o charger
- Weight
1.11 kg
- Chain speed
4.8 m/s
- Length
415 mm
- Factory colour
Red
- Height
140 mm
- Width
98 mm
- Operating voltage
18 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2895711 Einhell GE-PS 18/15 Li BL-Solo Power X-Change Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade leng
User & Safety Instructions
User & Safety Instructions 2895711 Einhell GE-PS 18/15 Li BL-Solo Power X-Change Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade leng
Warranty Terms
Warranty Terms 2895711 Einhell GE-PS 18/15 Li BL-Solo Power X-Change Rechargeable battery Cordless chainsaw w/o battery, w/o charger Blade leng
Description
This text is machine translated.
Features
- Low vibration thanks to the highly efficient motor
- Easy maintenance thanks to tool-free blade and chain change
- High quality sword and chain set for high cutting power
- Safe application thanks to hand protection and folding chain cover
- Hand storage area with Softgrip for two-handed use
- Slim and light design for ergonomic working
- Blade cover for safe storage
- Member of the Power X-Change family, 1x 18 V battery required
- Brushless motor - more Power and longer running time
- Perfect for cutting back and shape of trees and bushes
- For chopping green cut and cutting square timber
Scope of delivery
- With 6 bits. Blade cover
- Oil metering aid
- Allen key











