
Number
Highlights & Details
Battery-operated hedge trimmer GE-CH 36/61 Li-Solo
- Member of the Power X-Change familyKnife laser-cutDiamond-ground steelErgonomic, narrow front handleMetal transmission
Technical specifications
- Cutting length 610 mmTooth pitch 26 mmCuts/min: 2400
- Operating voltage
36 V
- Product type
Hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
670 mm
- Battery voltage
18 V
- Features
w/o charger
w/o battery
- Weight
4.25 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859915 Einhell Power X-Change GE-CH 36/61 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 670 m
Information
Information 2859915 Einhell Power X-Change GE-CH 36/61 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 670 m
Warranty Terms
Warranty Terms 2859915 Einhell Power X-Change GE-CH 36/61 Li-Solo Rechargeable battery Hedge trimmer w/o charger, w/o battery 18 V Li-ion 670 m
Description
This text is machine translated.
Features
- Member of the Power X-Change family2x18V batteries are necessaryKnife made from laser-cut and diamond-ground steelErgonomic, narrow front handle with micro switchMetal gear for a long lifeClippings collectorAluminium blade coverShock protection with bracket for wall mounting
Scope of delivery
- With 6 bits. Knives
- Cut protection
- Clippings collector
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer

























