
Number
Einhell Power X-Change battery telescopic hedge trimmer GE-HH 18/45 Li T-Solo
Highlights & Details
- Power X-change system
- 400 mm cutting strength
- Up to 94 cm telescopic
Technical specifications
- 1700 cuts/min
- Product type
Telescopic hedge trimmer
- Operating type
Rechargeable battery
- Technology
Li-ion
- Blade length
450 mm
- Battery voltage
18 V
- Features
w/o charger
w/o battery
- Weight
4.28 kg
- Blade spacing
16 mm
- Cut width
400 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1650509 Einhell Power X-Change GE-HH 18/45 Li T - Solo Rechargeable battery Telescopic hedge trimmer w/o charger, w/o battery 18
User & Safety Instructions
User & Safety Instructions 1650509 Einhell Power X-Change GE-HH 18/45 Li T - Solo Rechargeable battery Telescopic hedge trimmer w/o charger, w/o battery 18
Warranty Terms
Warranty Terms 1650509 Einhell Power X-Change GE-HH 18/45 Li T - Solo Rechargeable battery Telescopic hedge trimmer w/o charger, w/o battery 18
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18 V battery requiredMain handle, 4-way tiltableMotor head 7x tiltableContinuously lockable aluminum telescopic handleAdjustable additional hand grip with quick release fastener
Scope of delivery
- 1x battery-operated high-hedge trimmer GE-HH 18/45 Li T1x carrying strap
Hints
What kind of Hedge Trimmers are you looking for?
- Bosch cordless hedge trimmer
- Bosch hedge trimmer
- Cordless hedge trimmer
- Einhell cordless hedge trimmer
- Einhell hedge trimmer
- Electric hedge trimmer
- Fiskars hedge trimmer
- Gardena cordless hedge trimmer
- Gardena hedge trimmer
- Hand-operated hedge trimmer
- Makita hedge trimmer
- Metabo hedge trimmer
- Telescopic hedge trimmer


















