
Number
Einhell Power X-Change HEROCCO Kit +5 (1x3,0Ah) SDS-Plus-Cordless hammer drill 18 V 3.0 Ah Li-ion incl. rechargeables, incl. case, incl. accessories
Highlights & Details
- 18 V
- Impact (max.) 2.2 J
- Max. drill bit Ø
Technical specifications
- Drilling power concrete/stone (max.): 20 mm
- Product type
Cordless hammer drill
- Voltage
18 V
- Capacity (mAh, Ah)
3.0 Ah
- Technology
Li-ion
- No. of power packs included
1
- Operating voltage
18 V
- Rotational speed range
0-1200 U/min
- Max. torque
18 Nm
- Blow count (max.)
5500 /min
- Impact (max.)
2.2 J
- Tool holder
SDS-Plus
- Features
incl. rechargeables
incl. case
incl. accessories
- Weight
2.12
- Length
275 mm
- Width
208 mm
- Height
100 mm
- Dim
(L x W x H) 275 x 208 x 100 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2621953 Einhell Power X-Change HEROCCO Kit +5 (1x3,0Ah) SDS-Plus-Cordless hammer drill 18 V 3.0 Ah Li-ion incl. rechargeables, i
Information
Information 2621953 Einhell Power X-Change HEROCCO Kit +5 (1x3,0Ah) SDS-Plus-Cordless hammer drill 18 V 3.0 Ah Li-ion incl. rechargeables, i
Warranty Terms
Warranty Terms 2621953 Einhell Power X-Change HEROCCO Kit +5 (1x3,0Ah) SDS-Plus-Cordless hammer drill 18 V 3.0 Ah Li-ion incl. rechargeables, i
Description
This text is machine translated.
Features
- Universal SDS-plus tool holder with semi-automatic Finely adjustable speed electronics for sensitive work Low-vibration operation thanks to vibration-damped handle Ergonomic hand and additional hand grip with soft grip Continuously adjustable drilling depth stop made of solid metalBrushless motor - more power and longer running time4+1 functions: Drilling/hammer drilling/chiseling with & without fixingPneumatic hammer mechanism for easy drilling in concrete
Scope of delivery
- Incl. 3a charger
- 3a battery
- Flat chisel (14 x 250mm)
- Pointed chisel (14mm x 250mm)
- 3 drills (12 x 160mm; 10 x 160mm; 8 x 160mm)
- SDS Plus bit adapter (magnetic)
- Case.














