
Number
Einhell Power X-change battery wet-dry vacuum cleaner TC-VC 18/20 Li S-Solo
Highlights & Details
- Power X-change system
- 20 l Edelstahlbehalterl, rust-free and stable
- 36 mm hose system
Technical specifications
- Suction hose length: 1.50 m
- Suction hose diameter: 36 mm
- Sound pressure level 86 dB(A)
- Max. Suction power 8 kPa
- Product type
Wet/dry vacuum cleaner
- Features
Battery not included
Charger not included
- Operating voltage
18 V
- Power socket
No
- Material (container)
Stainless steel
- Collector
20 l
- Length
330 mm
- Width
321 mm
- Height
507 mm
- Dim
(L x W x H) 330 x 321 x 507 mm
- Weight
5.38 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1664302 Einhell Power X-Change TC-VC 18/20 Li S-Solo 2347130 Wet/dry vacuum cleaner 20 l Battery not included, Charger not inclu
User & Safety Instructions
User & Safety Instructions 1664302 Einhell Power X-Change TC-VC 18/20 Li S-Solo 2347130 Wet/dry vacuum cleaner 20 l Battery not included, Charger not inclu
Warranty Terms
Warranty Terms 1664302 Einhell Power X-Change TC-VC 18/20 Li S-Solo 2347130 Wet/dry vacuum cleaner 20 l Battery not included, Charger not inclu
Description
This text is machine translated.
Features
- Member of the Power X-Change familyStainless steel container 20 l, rust-free and stableBlow-connection for blowing out hard-to-reach places4 wheels for good mobilityPractical accessory holder for clean storage and working
Scope of delivery
- 1x battery wet/dry vacuum cleaner TC-VC 18/20 Li1x suction hose 1.5 m1x Combi nozzle1x crevice tool1x upholstery nozzle1x 3-piece extension tube1x dirt collecting bag1x Foam filter1x Folding filter











