
Number
Highlights & Details
Einhell Power X-Change TE-CD 18/2 Li-i +64 (2x2,0 Ah) 2-speed-Cordless impact driver incl. 64-pcs accessory set, incl. charger, incl. spare battery
- Blow count (max.) 18750 /min
- Max. drill bit Ø 13 mm
Technical specifications
- Max. Screw diameter 6 mmWith forward/reverse rotation
- Product type
Cordless impact driver
- Operating voltage
18 V
- Blow count (max.)
18750 /min
- Max. drill diameter
13 mm
- Transmission type
2-speed
- Weight
1.45 kg
- Weight, information
incl. rechargeable batteries
- Tool holder
13 mm
- Drill chuck clamping range
2 - 13 mm
- Features
incl. 64-pcs accessory set
incl. charger
incl. spare battery
- Torque (max.)
40 Nm
- No. of power packs included
2
- Technology
Li-ion
- Max. torque
40 Nm
- Capacity (mAh, Ah)
2 Ah
- Idle speed
12500 U/min
- Width
72 mm
- Height
180 mm
- Length
198 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2618462 Einhell Power X-Change TE-CD 18/2 Li-i +64 (2x2,0 Ah) 2-speed-Cordless impact driver incl. 64-pcs accessory set, incl. c
Warranty Terms
Warranty Terms 2618462 Einhell Power X-Change TE-CD 18/2 Li-i +64 (2x2,0 Ah) 2-speed-Cordless impact driver incl. 64-pcs accessory set, incl. c
Description
This text is machine translated.
Features
- LED lighting for optimum working in dark areasIncluded hammer drill function for universal working2-speed drive for powerful drilling and screwingSpeed electronics for material and application-oriented work
Scope of delivery
- Incl. 2x PXC-Akku 2Ah
- Charger
- Storage hooks
- Countersinks
- BMC with separate insert
- Bit holder with strong magnet
- Knives
- 3 m measuring tape
- 10 socket wrench bits (4 / 5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 mm)
- 5 drill bits for concrete (4 / 5 / 6 / 8 / 10 mm)
- 10 PIECES 50 MM BITS (S4 / S5 / S6 / PZ1 / PZ2 / PZ3 / T15 / T20 / T25 / T30)
- 20 PCS. 25 MM BITS (PH1 / 2X PH2 / PH3 / PZ1 / 3X PZ2 / PZ3 / H3 / H4 / H5 / H6 / T15 / T20 / T25 / T30 / S4 / S5 / S6)
- 5 wood drill bits (4 / 5 / 6 / 8 / 10 mm)
- 10 HSS drill bits (1.5 / 2 / 2.5 / 3 / 3.5 / 4 / 4.5 / 5 / 6 / 6.5 mm)









