
Number
Highlights & Details
TE-CS 18/89 Li cordless mini handheld circular saw - Solo
- 18 V
Technical specifications
- Product type
Mini handheld circular saw
- Features
w/o battery
incl. cutting disc
- Saw blade diameter
89 mm
- Battery voltage
18 V
- Operating voltage
18 V
- Cutting depth (max.)
28 mm
- Cutting depth (max.) (90°)
28 mm
- Weight
1.72 kg
- Weight, information
without rechargeable battery
- Content
1 pc(s)
- Technology
Li-ion
- Idle speed
2500 U/min
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2290209 Einhell Power X-Change TE-CS 18/89 Li - Solo Mini handheld circular saw Cutting depth (max.) (90°) 28 mm w/o battery, in
Information
Information 2290209 Einhell Power X-Change TE-CS 18/89 Li - Solo Mini handheld circular saw Cutting depth (max.) (90°) 28 mm w/o battery, in
Warranty Terms
Warranty Terms 2290209 Einhell Power X-Change TE-CS 18/89 Li - Solo Mini handheld circular saw Cutting depth (max.) (90°) 28 mm w/o battery, in
Description
This text is machine translated.
Features
- Member of the Power X-Change familySmall, light and handy for a pleasant workingSimple, tool-free adjustment of cutting depthHigh-quality saw-table made of aluminum for optimum stabilityEasy change of saw blades thanks to spindle lockHigh quality carbide saw blade for clean cuts
Scope of delivery
- 1x cordless mini circular saw TE-CS 18/89 Li1x Vacuum cleaner adapter1x high-quality carbide saw blade
Hints
What kind of Hand-Held Circular Saws are you looking for?
- Bosch handheld circular saw
- Cordless handheld circular saw
- Cordless plunge saw
- Dewalt handheld circular saw
- Einhell cordless handheld circular saw
- Einhell handheld circular saw
- Handheld circular saw guide
- Handheld mini circular saw
- Makita cordless handheld circular saw
- Makita guide rail
- Makita handheld circular saw
- Metabo guide rail
- Metabo handheld circular saw
- Plunge saw











