
Number
Battery-operated hand vacuum cleaner TE-HV 18/06 LI - Solo
Highlights & Details
- Member of the Power X-Change family2 speedsSuction power up to 72 mbarDust collector with 0.6L
Technical specifications
- Max. Suction output 72 mbarAir volume 17 L/s.Suction tube length 70 cmSuction tube diameter 32 mm
- Product type
Handheld battery vacuum cleaner
- Factory colour
Red
Black
- Collector
0.6 l
- Power supply (LOV)
rechargeable
- Rechargeable battery technology
Li-ion
- Features
w/o battery
w/o charger
Bagless
- Vacuum technology
Without pouch
- Vacuum control
Press a button
- Cable length
0 mm
- Width
118 mm
- Height
195 mm
- Depth
390 mm
- Air flow rate
17 l/s
- Additional nozzles
Crevice nozzle (26 cm length), floor nozzle, upholstery nozzle
- Dim
(W x H x D) 118 x 195 x 390 mm
- Battery voltage
18 V
- No. of power packs included
0
- Weight
0.95 kg
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859914 Einhell Power X-Change TE-HV 18/06 Li - Solo 2347190 Handheld battery vacuum cleaner 18 V w/o battery, w/o charger, Bagl
Information
Information 2859914 Einhell Power X-Change TE-HV 18/06 Li - Solo 2347190 Handheld battery vacuum cleaner 18 V w/o battery, w/o charger, Bagl
Warranty Terms
Warranty Terms 2859914 Einhell Power X-Change TE-HV 18/06 Li - Solo 2347190 Handheld battery vacuum cleaner 18 V w/o battery, w/o charger, Bagl
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is required2 speeds (ECO/BOOST) for optimum battery useBattery-operated hand vacuum cleaner with high suction power up to 72 mbarLarge dust collection container with 0.6 liter capacityFast, easy emptying of the dust container at the push of a buttonIt is possible to clean the dirt filter under running waterFloor nozzle for hard floors and smooth surfaces26 cm gap nozzle for hard to reach placesCushion nozzle for cleaning the padding and fabrics2 suction tubes for use as floor vacuum cleanerIntegrated wall bracket makes for space-saving storage
Scope of delivery
- With 6 bits. Joint nozzle (26 cm long)
- Floor nozzle
- Pad nozzle
- Suction tube (2x 35 cm)
- Dust filter
- Wall bracket










