
Number
Highlights & Details
Battery lamp TP-CL 18/3000 Li
- Fixing possibility
- Brightness adjustment
- 10 m range
- Reflection angle 270°
- Swivelling lamp head
- 3000 lumens
- 5700 K
- Integrated handle
- Tripod mounting
Technical specifications
- Dim
(L x W x H) 27.7 x 26.4 x 21.4 cm
- Product type
Work light
- LEDs
60
- Work light features
w/o battery
w/o charger
Folding
Battery status indicator
Hook
Tripod mount
- Bulb type
LED (monochrome)
- Technology
Li-ion
- Factory colour
Red
- Colour temperature type
5700 K
- Weight
1.75 kg
- Luminous flux
3000 lm
- Width
26.4 cm
- Height
21.4 cm
- Length
27.7 cm
- Power supply (LOV)
rechargeable
n.rel.
- No. of power packs included
0
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3364092 Einhell Professional 4514170 Power X-Change TP-CL 18/3000 Li Set - Solo LED (monochrome) Work light rechargeable 3000 lm
Information
Information 3364092 Einhell Professional 4514170 Power X-Change TP-CL 18/3000 Li Set - Solo LED (monochrome) Work light rechargeable 3000 lm
Warranty Terms
Warranty Terms 3364092 Einhell Professional 4514170 Power X-Change TP-CL 18/3000 Li Set - Solo LED (monochrome) Work light rechargeable 3000 lm
Description
This text is machine translated.
Features
- Universal attachment to a tripod with a thread of 1/4" and 5/8"
- High flexibility thanks to the swiveling light head
- Hand grip equipped with soft grip
- Various suspension options by hooks and eyelets
- Adjustable light panels for a large area lighting up to 270°
- Member of the Power X-Change family, 1 x 18V rechargeable battery is required
- 60 bright LEDs with a total of 3000 lumens light output
- 5700 K for neutral white light and bright lighting conditions
- Ideal illumination for short distances up to 10 m.
- Easy to transport using built-in handle
Scope of delivery
- Battery lamp TP-CL 18/3000 Li











