
Number
Highlights & Details
Fixetto 18/38 S Battery Tacker
- Press air technologyRobust gearsSingle and serial releaseErgonomic handle
Technical specifications
- Clamp width 5.5 - 6.1 mm Staple length 10-38 mmClamp thickness:1.25 mm
- Product type
Battery-powered stapler
- Features
w/o battery
w/o charger
incl. accessories
- Voltage
18 V
- Staple type
Type 53
- Blow count (max.)
60 /min
- Technology
Li-ion
- No. of power packs included
0
- Cable length
0 mm
- Operating voltage
18 V
- Dim
(L x W) 285 mm x 98 mm
- Length
285 mm
- Width
98 mm
- Weight
2.78 kg
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2859924 Einhell Professional FIXETTO 18/40 S 4257785 Battery-powered stapler Staple type Type 53 w/o battery, w/o charger, incl.
Warranty Terms
Warranty Terms 2859924 Einhell Professional FIXETTO 18/40 S 4257785 Battery-powered stapler Staple type Type 53 w/o battery, w/o charger, incl.
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 1x 18V battery is requiredPressair Technology: Maintenance-free, at no extra cost and equipmentRobust gearbox allows up to 60 shots per minuteSwitchable between single and serial triggeringRobust design with ergonomic hand grip
Scope of delivery
- Incl. 500 brackets
- Belt clip















