
Number
Highlights & Details
Einhell professional battery-operated lawn mower GP-CM 36/41 Li - Solo
- Member of the Power X-Change familyBrushless motorMore power and longer running time
Technical specifications
- Operating type
Rechargeable battery
- Features
w/o charger
w/o battery
- Technology
Li-ion
- Motor type
Brushless motor
- RPM
3400 U/min
- Cutting width (max.)
41 cm
- Cutting depth
25-75 mm
- Blade depth setting
6 x
- Collector
50 l
- Weight
15.15 kg
- UKCA
not relevant
- Product type
Cordless lawn mover
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2542566 Einhell Professional GP-CM 36/41 Li - Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting wid
Information
Information 2542566 Einhell Professional GP-CM 36/41 Li - Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting wid
Warranty Terms
Warranty Terms 2542566 Einhell Professional GP-CM 36/41 Li - Solo Rechargeable battery Cordless lawn mover w/o charger, w/o battery Cutting wid
Description
This text is machine translated.
Features
- Member of the Power X-Change family, 2x18V battery requiredTWIN-PACK technology: 2x18V Power X-Change batteries - more powerBrushless motor - more power and longer running time6-stage central cutting height adjustment (25-75mm)Fatigue-free working thanks to ergonomically shaped grip areaHeight-adjustable guide barPractical storage thanks to the folding guide barStable and light aluminum guide bar50l grass collecting basket with level indicatorIntegrated carrying handle for easy transportIntegrated mowing comb allows mowing close to the edgesHigh-wheeler - lawn-protecting, large-area wheelsRecommended for optimal results: 2.5Ah battery and largerSupplied without battery and charger (sold separately)
















